- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-2-0-STK
DWP-125-2-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Dual Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual Stick
Search Keywords: DWP12520STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-2-0-STK
-
Alias/AKA:NB17042001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:20 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
Order Increment:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
65
$80.44
130
$42.46
195
$29.20
260 +
$28.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments