- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-1/8-0-STK
DWP-125-1/8-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
Search Keywords: DWP125180STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-1/8-0-STK
-
Alias/AKA:NB14882001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,125
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$3.16
50
$3.10
100
$2.78
250
$2.62
500
$2.58
1,000
$2.39
2,500
$2.37
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments