- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWP-125-0.450-4-55MM-CS879
DWP-125-0.450-4-55MM-CS879
TE Connectivity / Raychem Brand
Heat Shrink Tubing - 19.1 mm Inside Diameter Before Shrinking - 5.8 mm Inside Diameter After Shrinking - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - 19.1 mm Inside Diameter Before Shrinking - 5.8 mm Inside Diameter After Shrinking - Black.
Search Keywords: DWP1250450455MMCS879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWP-125-0.450-4-55MM-CS879
-
Alias/AKA:CM9301-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:5.8 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
20,000
$0.8127
40,000
$0.4151
60,000
$0.2826
80,000 +
$0.2769
Click for Quote
Log in
to unlock special pricing