- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- DWFR-9/3-0-STK
DWFR-9/3-0-STK
TE Connectivity / Raychem Brand
DWFR-9/3-0-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWFR-9/3-0-STK
Search Keywords: DWFR930STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DWFR-9/3-0-STK
-
Alias/AKA:EH2290-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.811 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$5.74
50
$5.72
100
$5.61
250
$5.38
500
$5.36
1,000
$5.31
2,500
$5.21
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing