- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-9.5-50-9
D-SCE-1K-9.5-50-9
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 3:1 Shrink Ratio - 0.38" x 1.90" (9.5mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White.
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 3:1 Shrink Ratio - 0.38" x 1.90" (9.5mm x 48.3mm) Label Size - Polyolefin (PO), Irradiated - White.
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: DSCE1K95509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-9.5-50-9
-
Alias/AKA:663453-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
14,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.69
100
$2.68
250
$2.67
500
$2.66
1,000
$1.64
1,500
$1.30
2,000 +
$1.27
Click for Quote
Log in
to unlock special pricing