- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D-SCE-1K-12-50-9
D-SCE-1K-12-50-9
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire & Harness ID Products
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: DSCE1K12509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-SCE-1K-12-50-9
-
Alias/AKA:317639-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,730
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$5.28
100
$5.27
250
$5.25
500
$5.24
1,000
$2.77
1,500
$1.95
2,000 +
$1.92
Click for Quote
Log in
to unlock special pricing