- Home ›
- All Products›
- DMVF100WE-100
DMVF100WE-100
TE Connectivity / Raychem Brand
DMVF100WE-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
DMVF100WE-100
Search Keywords: DMVF100WE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DMVF100WE-100
-
Alias/AKA:232672-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Roll
-
Recommended Printer:AM6310
-
Label Height:N/A mm
-
Self-Laminating:No
-
Product Type:Labels
-
Energy Product:No
-
Operating Temperature Range:-40 – 266 °F
-
Web Width:76.2 mm
-
Label Color:White
-
Tamper Evident:No
-
Performance Labels:Yes
-
Recommended Ribbon:1892BK01
-
Label Type:Continuous
-
Printer Type:Dot Matrix
-
Adhesive Type:Permanent Acrylic
-
Number of Labels Across:1
-
Label Length:100 ft
-
Label Width:1 in
-
Material:Polyvinyl Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$6,223.02
2
$3,284.37
3
$2,258.73
4 +
$2,213.55
Click for Quote
Log in
to unlock special pricing