- Home ›
- All Products›
- DCPT-6/2-45-SP
DCPT-6/2-45-SP
TE Connectivity / Raychem Brand
DCPT-6/2-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-6/2-45-SP
Search Keywords: DCPT6245SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DCPT-6/2-45-SP
-
Alias/AKA:7239054001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Product Source:Czech Republic
-
Expanded Inside Diameter (Min):6 mm
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Recovery Temperature:120 °C
-
Wall Type:Single
-
Flexibility:Flexible
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):2 mm
-
Packaging Method:Spool
-
Fluid Type:Gasoline
-
Color:Yellow/Green
-
Recovered Wall Thickness (Tolerance):.004 in
-
Product Family:DCPT
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.026 in
-
Fluid Resistance:Splash Protection
-
Resistant To:Mechanical Damage
-
Shrink Ratio:3:1
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):95 °C
-
Flammability:Flame-Retardant
-
Size Range:.079 – .236 in, 2 – 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
900
$13.34
1,800
$6.81
2,700
$4.64
3,600 +
$4.54
Click for Quote
Log in
to unlock special pricing