- Home ›
- All Products›
- DCPT-12/4-45-SP
DCPT-12/4-45-SP
TE Connectivity / Raychem Brand
DCPT-12/4-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-12/4-45-SP
Search Keywords: DCPT12445SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:DCPT-12/4-45-SP
-
Alias/AKA:3249234001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
150 -
Resistant To:Mechanical Damage
-
Expanded Inside Diameter (Min):.472 in
-
Recovered Wall Thickness (Nominal):.75 mm
-
Recovered Wall Thickness (Tolerance):.15 mm
-
Wall Type:Single
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):.157 in
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:3:1
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Voltage (Max):.6 kV
-
Product Source:Czech Republic
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Material:Irradiated Modified Polyolefin
-
Low Outgassing:No
-
Fluid Type:Gasoline
-
Product Family:DCPT
-
Recovery Temperature:120 °C
-
Color:Yellow/Green
-
Size Range:.157 – .472 in, 4 – 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
375
$19.71
750
$10.40
1,125
$7.15
1,500 +
$7.01
Click for Quote
Log in
to unlock special pricing