- Home ›
- All Products›
- D87365-000
D87365-000
TE Connectivity / Raychem Brand
WV-101508-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WV-101508-2.5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Vinyl Material
- WV Series
Search Keywords: D87365000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D87365-000
-
Alias/AKA:WV-101508-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Roll
-
Label Thickness:75 Micron
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Label Type:Industrial Label
-
Packaging Quantity:2500
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:White
-
Product Height:2 in, 50.8 mm
-
Product Width:4 in, 101.6 mm
-
Primary Product Material:Vinyl Film
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,125
$1.2978
6,250
$0.6871
9,375
$0.4835
12,500 +
$0.4738
Click for Quote
Log in
to unlock special pricing