- Home ›
- All Products›
- D856933001
D856933001
TE Connectivity / Raychem Brand
100G1121-3.00-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-3.00-0/9-0
Search Keywords: D856933001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D856933001
-
Alias/AKA:100G1121-3.00-0/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:3 mm²
-
Operating Temperature Range:-55 – 105 °C
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
493
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
493
$22.71
985
$11.61
1,477
$7.91
1,969 +
$7.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments