- Home ›
- All Products›
- D812033001
D812033001
TE Connectivity / Raychem Brand
ACW0219-0.50-63(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-0.50-63(NS)
Search Keywords: D812033001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D812033001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
10000 -
Packaging Method:Spool
-
Operating Temperature Range:-40 – 150 °C
-
Wire Color (Base):Blue
-
Wire Size:.5 mm²
-
Packaging Quantity:10000 m
-
Wire Color (Stripe):Orange
-
Voltage Rating:50 VAC
-
Cable Type:Primary Wire
-
Conductor Material:Bare Copper
-
Outside Cable Diameter:.05 in, 1.5 mm
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2,500
$1.1735
5,000
$0.6213
7,500
$0.4372
10,000 +
$0.4285
Click for Quote
Log in
to unlock special pricing