- Home ›
- All Products›
- D67328-000
D67328-000
TE Connectivity / Raychem Brand
TN-318097-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TN-318097-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.70 mm
- Label Width = 31.80 mm
- Polyethylene Material
- TN Series
Search Keywords: D67328000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D67328-000
-
Alias/AKA:TN-318097-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Number of Labels Across:1
-
Label Thickness:48 Micron
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Label Type:Void & Tamper Evident Labels
-
Primary Product Color:White
-
Agency/Standard:UL
-
Primary Product Material:Polyethylene
-
Product Height:.38 in, 9.7 mm
-
Product Width:1.25 in, 31.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50,000
$0.1025
100,000
$0.0541
150,000
$0.0372
200,000 +
$0.0365
Click for Quote
Log in
to unlock special pricing