- Home ›
- All Products›
- D63533-000
D63533-000
TE Connectivity / Raychem Brand
55PC0812-16-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-16-94
Search Keywords: D63533000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D63533-000
-
Alias/AKA:55PC0812-16-94
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Product Type:Wire
-
Number of Strands:19
-
Conductor Diameter:.053 in
-
Wire Size:16 AWG
-
Overall Outside Diameter:.053 in
-
Strand Size:29 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Diameter:.076 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Stripe):Yellow
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$5.27
1,000
$2.79
1,500
$1.96
2,000 +
$1.92
Click for Quote
Log in
to unlock special pricing