- Home ›
- All Products›
- D61050-000
D61050-000
TE Connectivity / Raychem Brand
TTVF150YW-180-CS7821
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF150YW-180-CS7821
Search Keywords: D61050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D61050-000
-
Alias/AKA:TTVF150YW-180-CS7821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Type:Continuous
-
Number of Labels Across:1
-
Packaging Quantity:180 ft
-
Label Color:Yellow
-
Self-Laminating:No
-
Label Height:N/A in
-
Label Finish:N/A
-
Label Width:3 in
-
Adhesive Type:Permanent Acrylic
-
Product Type:Label Strip
-
Packaging Method:Roll
-
Label Length:180 ft
-
Printer Type:Thermal Transfer
-
Web Width:3 in
-
Material:Tedlar
-
Performance Labels:Yes
-
Continuous Roll:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$956.41
5
$607.60
8
$400.85
10 +
$392.83
Click for Quote
Log in
to unlock special pricing