- Home ›
- All Products›
- D-600-0080-2
D-600-0080-2
TE Connectivity / Raychem Brand
D-600-0080-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-600-0080-2
Search Keywords: D60000802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-600-0080-2
-
Alias/AKA:792497-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connection Type:Solder
-
Connector Type:Jack
-
Operating Temperature (Max):150 °C
-
Polarization (Bayonet Style):D
-
Connector Style:Bayonet
-
Product Type:Data Bus Component
-
Produkttyp:Data Bus Component
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$2,144.80
80
$1,095.46
120
$745.68
160 +
$730.77
Click for Quote
Log in
to unlock special pricing