- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- D-436-96
D-436-96
TE Connectivity / Raychem Brand
Splice - 10 to 8 AWG - 5.26 to 8.6 mm² - Sealable - Splice Kit - Barrel Inside Diameter .175 in [4.45 mm] - 5874 to 13100 CMA.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Splice - 10 to 8 AWG - 5.26 to 8.6 mm² - Sealable - Splice Kit - Barrel Inside Diameter .175 in [4.45 mm] - 5874 to 13100 CMA.
Search Keywords: D43696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-96
-
Alias/AKA:CX2542-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accessory Type:Splice
-
Barrel Inside Diameter (Min):.175 in, 4.45 mm
-
Barrel Inside Diameter:.175 in, 4.45 mm
-
Barrel Type:Closed Barrel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
42 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
500
$48.14
1,000
$24.59
1,500
$16.74
2,000 +
$16.40
Click for Quote
Log in
to unlock special pricing