- Home ›
- All Products›
- D-436-36CS9376
D-436-36CS9376
TE Connectivity / Raychem Brand
Splice Terminal 26AWG to 20AWG 12.95mm 2.03mm Tin
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 26AWG to 20AWG 12.95mm 2.03mm Tin
Search Keywords: D43636CS9376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-436-36CS9376
-
Alias/AKA:ER6599-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.59
300
$2.47
500
$2.38
1,000
$2.20
2,500
$2.13
5,000
$2.12
7,500
$2.11
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing