- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- D43544-000
D43544-000
TE Connectivity / Raychem Brand
VERSAFIT-3X-3/8-3-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3X-3/8-3-SP
Search Keywords: D43544000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D43544-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
California Prop 65
-
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Orange
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:9.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT