- Home ›
- All Products›
- D37478-000
D37478-000
TE Connectivity / Raychem Brand
TXR40AU90-0804BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU90-0804BI
Search Keywords: D37478000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D37478-000
-
Alias/AKA:TXR40AU90-0804BI
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Termination Device Included:TR04BI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Cobalt
-
Body Orientation:Right Angle
-
Product Length:.826 in, 21 mm
-
Compatible With Connector Shell Size:09 , A
-
TE Connector Interface Code:40
-
Primary Product Color:Olive Drab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$403.86
25
$221.67
38
$150.44
50 +
$147.43
Click for Quote
Log in
to unlock special pricing