- Home ›
- All Products›
- D37240-000
D37240-000
TE Connectivity / Raychem Brand
HMM-254254-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HMM-254254-10-8A
Search Keywords: D37240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D37240-000
-
Alias/AKA:HMM-254254-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Number of Labels Across:3
-
Packaging Quantity:10000
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Packaging Method:Roll
-
Label Thickness:107 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Primary Product Color:Matte Metalized Silver
-
Product Width:1 in, 25.4 mm
-
Product Height:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
20,000
$0.1400
40,000
$0.0741
60,000
$0.0521
80,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing