- Home ›
- All Products›
- D34166-000
D34166-000
TE Connectivity / Raychem Brand
0028A0664-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0028A0664-9
Search Keywords: D34166000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D34166-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
625
$16.12
1,250
$8.23
1,875
$5.61
2,500 +
$5.49
Click for Quote
Log in
to unlock special pricing