- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D33509-000
D33509-000
TE Connectivity / Raychem Brand
Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 STR TINEL-LOCK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ08 STR TINEL-LOCK
Search Keywords: D33509000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D33509-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock
-
Adapter Angle:00
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
-
Adapter Entry Size:04
-
Braid:36 Single
-
TE Adapter Code:76
-
Connector Detail Specification Number:Patt 603
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Connector General Specification Number:MIL-DTL-26482 Series 1 (SPT Bendix)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
34 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$222.86
5
$222.31
10
$221.75
13
$221.20
25
$121.79
38
$84.58
50 +
$82.88
Click for Quote
Log in
to unlock special pricing