- Home ›
- All Products›
- D-210-0213
D-210-0213
TE Connectivity / Raychem Brand
D-210-0213
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-210-0213
Search Keywords: D2100213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-210-0213
-
Alias/AKA:CF3418-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method:Solder
-
Terminal & Splice Type:Splice
-
Barrel Color:Blue
-
Inside Diameter (Recovered):.025 in
-
Color:Blue
-
Barrel Inside Diameter:.9 mm
-
Operating Temperature (Max):150 °C
-
Sealable:No
-
Terminal & Splice Style:Splice
-
Product Type:Splice
-
Serrated:No
-
Fluid Resistance:Splash Protection
-
Insulation Material:Heat Shrink Radiation-Crosslinked Polyvinylidene Fluoride
-
Insulated:Yes
-
Operating Temperature Range:125 – 150 °C
-
Packaging Method:Box
-
Overall Length:.165 in
-
Barrel Type:Open Barrel
-
Packaging Quantity:100
-
Wire Size:200 – 479 CMA
-
Insulation Sleeve Material:Polyvinylidene Fluoride
-
Wire Diameter Range:.58 – .89 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$1.846
1,500
$1.136
2,250
$0.899
3,000 +
$0.881
Click for Quote
Log in
to unlock special pricing