- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-208-03
D-208-03
TE Connectivity / Raychem Brand
Splice Terminal Solder Sleeve Shield Terminator 20.50mm x 7.6mm Transparent Blue
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal Solder Sleeve Shield Terminator 20.50mm x 7.6mm Transparent Blue
Search Keywords: D20803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-208-03
-
Alias/AKA:CY4731-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,528
can ship
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$14.35
500
$7.60
750
$5.35
1,000 +
$5.24
Click for Quote
Log in
to unlock special pricing