- Home ›
- All Products›
- D-200-87
D-200-87
TE Connectivity / Raychem Brand
D-200-87
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-87
Search Keywords: D20087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-200-87
-
Alias/AKA:EG8195-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Overall Length:1.35 in, 34.93 mm
-
Terminal & Splice Style:Splice
-
Splice Features:Splice Kit
-
Serrated:No
-
Number of Serrations:0
-
Support Style:Non-Insulation Support
-
Wire/Cable Type:Insulated Wire
-
Packaging Method:Bag/Box
-
Sealable:Yes
-
Heavy Duty:No
-
Splice Type:In-Line Splice
-
Insulated:Yes
-
Splice Material:Nickel-Plated
-
Terminal & Splice Type:Splice
-
Accessory Type:Splice
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Barrel Type:Closed Barrel
-
Government Qualified:Yes
-
Wire Size:16 – 12 AWG, 1900 – 6755 CMA, .95 – 3.37 mm²
-
Product Type:Splice
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
55 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
125
$24.82
250
$13.14
375
$9.25
500 +
$9.06
Click for Quote
Log in
to unlock special pricing