- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-200-0241-RT-CS4049
D-200-0241-RT-CS4049
TE Connectivity / Raychem Brand
D-200-0241-RT-CS4049
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0241-RT-CS4049
Search Keywords: D2000241RTCS4049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-200-0241-RT-CS4049
-
Alias/AKA:EG9367-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Splice Type:SolderShield
-
Product Type:Splice System Crimp
-
Serrated:No
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Splice Material:Nickel-Plated
-
Sealable:Yes
-
Packaging Method:Bag/Box
-
Insulated:Yes
-
Terminal & Splice Type:Splice
-
Splice Features:Non-Serrated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$516.98
25
$283.76
38
$192.58
50 +
$188.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments