- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-200-0235-RT
D-200-0235-RT
TE Connectivity / Raychem Brand
D-200-0235-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0235-RT
Search Keywords: D2000235RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-200-0235-RT
-
Alias/AKA:EG3865-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Shield Plating Material:Nickel
-
Operating Temperature Range:-65 – 200 °C
-
Side 1 Number of Cables Spliced:2
-
Cable Temperature Rating:150 °C
-
Crimp Barrel Plating:Nickel
-
Number of Conductors:2
-
Operating Temperature (Max):200 °C
-
Crimp Style:Butt
-
Cable Outside Diameter:6.5 mm
-
Wire Outside Diameter:.17 in
-
Product Type:Cable Splice
-
Cable Jacket Material:ETFE
-
Side 2 Number of Cables Spliced:2
-
Wire Size:12 – 16 AWG
-
Sealed:Yes
-
Kabelisolationsdurchmesser (max.):.255 in
-
Shield Diameter (Max):.235 in
-
Cable Insulation Diameter (Max):6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$309.99
25
$170.68
38
$118.53
50 +
$116.15
Click for Quote
Log in
to unlock special pricing