- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-200-0230-RT
D-200-0230-RT
TE Connectivity / Raychem Brand
D-200-0230-RT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-200-0230-RT
Search Keywords: D2000230RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-200-0230-RT
-
Alias/AKA:EG4031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Outside Diameter:.197 in
-
Operating Temperature (Max):200 °C
-
Side 2 Number of Cables Spliced:2
-
Cable Jacket Material:ETFE
-
Product Type:Cable Splice
-
Crimp Style:Butt
-
Wire Outside Diameter:2.8 mm
-
Cable Insulation Diameter (Max):.197 in
-
Cable Temperature Rating:150 °C
-
Sealed:Yes
-
Cable Shield Plating Material:Nickel
-
Operating Temperature Range:-65 – 200 °C
-
Crimp Barrel Plating:Nickel
-
Kabelisolationsdurchmesser (max.):.197 in
-
Number of Conductors:1
-
Shield Diameter (Max):4.5 mm
-
Side 1 Number of Cables Spliced:2
-
Wire Size:16 – 20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
75
$198.31
150
$101.29
225
$68.95
300 +
$67.57
Click for Quote
Log in
to unlock special pricing