- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- D15566-000
D15566-000
TE Connectivity / Raychem Brand
TXR76AU90-1006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR76AU90-1006AI
Search Keywords: D15566000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D15566-000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:10
-
Angular Function:90 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:20.3mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$418.88
25
$229.92
38
$156.04
50 +
$152.92
Click for Quote
Log in
to unlock special pricing