- Home ›
- All Products›
- D-144-01CS1045
D-144-01CS1045
TE Connectivity / Raychem Brand
D-144-01CS1045
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-144-01CS1045
Search Keywords: D14401CS1045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-144-01CS1045
-
Alias/AKA:104040-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Expanded Inside Diameter (Min):.2 in, 5.1 mm
-
Recovered Inside Diameter (Max):.07 in, 1.8 mm
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
475
$3.38
950
$2.08
1,425
$1.65
1,900 +
$1.61
Click for Quote
Log in
to unlock special pricing