- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- D-129-03
D-129-03
TE Connectivity / Raychem Brand
Solder Sleeve 12.19mm Length
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Solder Sleeve 12.19mm Length
Product Highlights:
- Terminal Configuration = Tab
- Operating Temperature (Max.) = 150 °C
- Wire Size to Tab = .24 - .61 mm²
- Tab Width = 1.27 - 2.28 mm
- Without Tape Carrier
Search Keywords: D12903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-129-03
-
Alias/AKA:625008-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,904
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.6557
250
$0.6144
500
$0.6019
1,000
$0.5895
2,500
$0.5730
5,000
$0.5606
7,500
$0.5484
10,000 +
$0.4524
Click for Quote
Log in
to unlock special pricing