- Home ›
- All Products›
- D-110-0213
D-110-0213
TE Connectivity / Raychem Brand
D-110-0213
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-0213
Search Keywords: D1100213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-0213
-
Alias/AKA:807903-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Insulated:Yes
-
Government Qualified:No
-
Heavy Duty:No
-
Barrel Type:Closed Barrel
-
Packaging Quantity:500
-
Product Type:SolderSleeve
-
Wire Insulation Diameter (Max):.175 in, 4.5 mm
-
Weight per Piece:1 g
-
Serrated:No
-
Overall Length:.65 in, 16.5 mm
-
Splice Type:PCB Terminator
-
Packaging Method:Box
-
Terminal & Splice Type:Splice
-
Terminal & Splice Style:Splice
-
Termination Method:Solder
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
875
$2.74
1,750
$1.46
2,625
$1.03
3,500 +
$1.01
Click for Quote
Log in
to unlock special pricing