- Home ›
- All Products›
- D-110-00CS1290
D-110-00CS1290
TE Connectivity / Raychem Brand
D-110-00CS1290
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-110-00CS1290
Search Keywords: D11000CS1290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-110-00CS1290
-
Alias/AKA:6250220004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Wire Size:26 – 26 AWG, .14 mm²
-
Wire Temperature (Max):125 °C
-
Wire Size Range:26 AWG, .14 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$2.98
2,000
$1.58
3,000
$1.11
4,000 +
$1.09
Click for Quote
Log in
to unlock special pricing