- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- D10921-000
D10921-000
TE Connectivity / Raychem Brand
RPS-1K-10-2/2.0-S3-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RPS-1K-10-2/2.0-S3-9
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: D10921000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D10921-000
-
Alias/AKA:RPS-1K-10-2/2.0-S3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.87
500
$1.41
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing