- Home ›
- All Products›
- D-104-38CS3021
D-104-38CS3021
TE Connectivity / Raychem Brand
D-104-38-CS3021
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-38-CS3021
Search Keywords: D10438CS3021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-104-38CS3021
-
Alias/AKA:CZ4254-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.17 in, 4.4 mm
-
Wire Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.42 in, 10.7 mm
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$10.37
250
$6.38
375
$5.05
500 +
$4.95
Click for Quote
Log in
to unlock special pricing