- Home ›
- All Products›
- D-104-31CS2825
D-104-31CS2825
TE Connectivity / Raychem Brand
D-104-31CS2825
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-104-31CS2825
Search Keywords: D10431CS2825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D-104-31CS2825
-
Alias/AKA:641330-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.225 in, 5.7 mm
-
Expanded Inside Diameter (Min):.45 in, 11.43 mm
-
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$16.35
500
$8.66
750
$6.09
1,000 +
$5.97
Click for Quote
Log in
to unlock special pricing