- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D08259-000
D08259-000
TE Connectivity / Raychem Brand
S200-2-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-2-01
Search Keywords: D08259000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D08259-000
-
Alias/AKA:S200-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead Type:Braid
-
Operating Temperature (Max):200 °C
-
Wire Temperature (Max):150 °C
-
Overall Length:.65 in, 16.5 mm
-
Product Type:Shield Terminator
-
Pre-Installed Lead:Yes
-
Dielectric Outside Diameter (Max):.105 in, 2.65 mm
-
Temperature Indicator Type:Fusible Ring
-
Government Qualified:No
-
Resistance Properties:Immersion Protection
-
Splice Type:Shield Terminator
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Termination Method:Solder
-
Pre-Installed Lead Wire Size:600 CMA
-
Lead Plating Material:Nickel
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Temperature Indicator:Yes
-
Lead Color:Braid
-
Jacket Outside Diameter:.104 in, 2.65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Ships today, if you order in
On Order:
2,500
can ship 4/28/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
51 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$11.16
25
$7.80
50
$7.72
125
$7.06
250
$6.77
375
$6.71
500 +
$6.64
Click for Quote
Log in
to unlock special pricing