- Home ›
- All Products›
- D04950-000
D04950-000
TE Connectivity / Raychem Brand
ES2000-NO.1-C1-0-38MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.1-C1-0-38MM
Search Keywords: D04950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:D04950-000
-
Alias/AKA:ES2000-NO.1-C1-0-38MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Operating Temperature Range:-40 – 130 °C
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Expanded Inside Diameter (Min):5.72 in, 5.72 mm
-
Recovered Wall Thickness (Nominal):.047 in, 1.2 mm
-
Operating Voltage (Max):.6 kV
-
Product Length:1.496 in, 38 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.2691
10,000
$0.1656
15,000
$0.1311
20,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments