- Home ›
- All Products›
- CZ3298-000
CZ3298-000
TE Connectivity / Raychem Brand
D-500-L458-5-612-240
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L458-5-612-240
Search Keywords: CZ3298000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CZ3298-000
-
Alias/AKA:D-500-L458-5-612-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:240 in, 6096 mm
-
Design:With Internal Terminator but with Reverse Bus
-
Number of Stubs:5
-
Product Type:Data Bus Component
-
Eyelet:Without
-
Connection Type:Solder
-
Cable Type:10612 (Single Optimized Shield Cable)
-
Operating Temperature (Max):150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
2
$3,813.12
3
$2,683.31
4
$2,076.03
5 +
$2,034.51
Click for Quote
Log in
to unlock special pricing