- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CY6589-000
CY6589-000
TE Connectivity / Raychem Brand
D-200-0229-HAF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
D-200-0229-HAF
Search Keywords: CY6589000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY6589-000
-
Alias/AKA:D-200-0229-HAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Splice Type:Immersion Resistant Splice
-
Terminal & Splice Type:Splice
-
Packaging Method:Bag/Box
-
Serrated:No
-
Product Type:SolderShield Splice Kit
-
Splice Capacity:1
-
Wire/Cable Type:Shielded Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Government Qualified:No
-
Splice Features:Splice Kit
-
Splice Material:Nickel-Plated
-
Heavy Duty:No
-
Accessory Type:Splice
-
Sealable:Yes
-
Wire Size:20 – 16 AWG
-
Barrel Type:Closed Barrel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$124.04
5
$123.74
10
$123.42
25
$123.11
50
$65.18
75
$45.87
100 +
$44.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT