- Home ›
- All Products›
- CY2997-000
CY2997-000
TE Connectivity / Raychem Brand
CCK-ELKSL-1/3-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CCK-ELKSL-1/3-C
Search Keywords: CY2997000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY2997-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Marker Size:NN
-
Compatible Cable Diameter:.75 – 6 mm
-
Printed Marking:Various
-
Printed Marking Color:Black
-
Marker Color:Color Coded
-
Marker Style:Push-On
-
Packaging Quantity:200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$274.14
3
$266.53
5
$265.86
10
$262.88
20 +
$255.87
Click for Quote
Log in
to unlock special pricing