- Home ›
- All Products›
- CY0088-000
CY0088-000
TE Connectivity / Raychem Brand
CI-007146APR/1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CI-007146APR/1
Search Keywords: CY0088000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CY0088-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:1 %
-
Power Meter Function:Synchroscope
-
Case Size:4.5
-
Agency/Standard:UL
-
Operating Frequency:60 Hz
-
Measured Value:120
-
Cutout:4.06
-
Case Style:ANSI
-
Product Weight:.4 kg
-
Case Width:4.31 in, 109.4 mm
-
Case Depth:3.06 in, 77.7 mm
-
Case Height:4.31 in, 109.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26