- Home ›
- All Products›
- CX9635-000
CX9635-000
TE Connectivity / Raychem Brand
55A7564-20-6/9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55A7564-20-6/9
Search Keywords: CX9635000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX9635-000
-
Alias/AKA:55A7564-20-6/9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 AWG, .52 mm²
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55A
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$18.821
2,000 +
$17.110
Click for Quote
Log in
to unlock special pricing