- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CWT-3-S
CWT-3-S
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminators - Cable Terminator / Shield Terminator / Wire Terminator - 2.45 mm [.098 in] Expanded Inside
Datasheet Accessories Notify Me
RoHS Non-Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminators - Cable Terminator / Shield Terminator / Wire Terminator - 2.45 mm [.098 in] Expanded Inside
Search Keywords: CWT3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-3-S
-
Alias/AKA:148447-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):105 °C
-
Expanded Inside Diameter (Min):.098 in, 2.5 mm
-
Product Type:Shield Terminator
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1175
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,175
$1.870
2,350
$0.990
3,525
$0.697
4,700 +
$0.683
Click for Quote
Log in
to unlock special pricing