- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CWT-1503-180-8265
CWT-1503-180-8265
TE Connectivity / Raychem Brand
CWT-1503-180-8265
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-1503-180-8265
Search Keywords: CWT15031808265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-1503-180-8265
-
Alias/AKA:529973-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal & Splice Style:Splice
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Heavy Duty:No
-
Packaging Method:Bag
-
Government Qualified:No
-
Terminal & Splice Type:Splice
-
Splice Type:SolderSleeve Wire Terminator
-
Wire Insulation Diameter (Max):.11 in
-
Product Type:SolderSleeve
-
Overall Length:.11 in
-
Insulated:Yes
-
Sealable:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,844
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
458
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$4.18
100
$2.92
250
$2.67
458
$2.56
916
$2.53
1,374
$2.51
1,832 +
$2.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT