- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW9922-000
CW9922-000
TE Connectivity / Raychem Brand
7526C4522-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7526C4522-9
Search Keywords: CW9922000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9922-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.122 in, 3.10 mm
-
Cable Type:Cheminax
-
Velocity of Propagation:81 %
-
Capacitance:16.7 pF/ft
-
Wire Diameter:.019 in, .48 mm
-
Conductor Material:Silver-Plated Copper
-
Jacket Color:White
-
Impedance:75 Ω
-
Cable Dielectric Diameter:.082 in, 2.08 mm
-
Shield Material:Silver-Coated Copper
-
Product Type:Wire Lead
-
Cable Style:Round Braided
-
Product Classification:Cable - Coaxial
-
Shield Style:Double
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:26 AWG, .129 mm²
-
Dielectric Diameter:.082 in, 2.08 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$29.55
1,250
$15.09
1,875
$10.27
2,500 +
$10.07
Click for Quote
Log in
to unlock special pricing