- Home ›
- All Products›
- CW8998-000
CW8998-000
TE Connectivity / Raychem Brand
MTC100-SH2-R34
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MTC100-SH2-R34
Search Keywords: CW8998000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW8998-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1.5 A
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Housing Material:Aluminum
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Pin , Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
7
$743.75
13
$422.73
19
$298.37
25 +
$292.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments