- Home ›
- All Products›
- CW5765-000
CW5765-000
TE Connectivity / Raychem Brand
D-500-L457-3-6D0-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L457-3-6D0-240
Search Keywords: CW5765000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW5765-000
-
Alias/AKA:D-500-L457-3-6D0-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Number of Stubs:3
-
Cable Assembly Length:20 ft, 6.096 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$2,837.54
3
$1,996.79
4
$1,544.88
5 +
$1,513.99
Click for Quote
Log in
to unlock special pricing