- Home ›
- All Products›
- CW4774-000
CW4774-000
TE Connectivity / Raychem Brand
R85049/84-12N02
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/84-12N02
Search Keywords: CW4774000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4774-000
-
Alias/AKA:R85049/84-12N02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.72 in, 43.56 mm
-
Primary Product Plating Material:Electroless Nickel
-
Compatible With Connector Shell Size:12
-
Body Orientation:Right Angle
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$452.88
5
$446.09
9
$439.40
18
$232.62
27
$163.70
35 +
$160.43
Click for Quote
Log in
to unlock special pricing